18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG180F25NT

DigiKey Part Number
4713-GMC04CG180F25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG180F25NTCT-ND - Cut Tape (CT)
4713-GMC04CG180F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG180F25NT
Description
CAP0402 COG 18PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,325
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.55100₱65.51
50₱4.64500₱232.25
100₱4.06730₱406.73
500₱3.09780₱1,548.90
1,000₱2.80004₱2,800.04
2,500₱2.48586₱6,214.65
5,000₱2.29708₱11,485.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.14172₱21,417.20
20,000₱2.01386₱40,277.20
30,000₱1.94987₱58,496.10
50,000₱1.87892₱93,946.00
70,000₱1.83747₱128,622.90
100,000₱1.79756₱179,756.00
Manufacturers Standard Package