
GMC04CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180F50NT |
Description | CAP0402 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.90560 | ₱95.28 |
| 100 | ₱1.64360 | ₱164.36 |
| 500 | ₱1.19458 | ₱597.29 |
| 1,000 | ₱1.05642 | ₱1,056.42 |
| 2,500 | ₱0.91231 | ₱2,280.78 |
| 5,000 | ₱0.82536 | ₱4,126.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.75402 | ₱7,540.20 |
| 20,000 | ₱0.69540 | ₱13,908.00 |
| 30,000 | ₱0.66607 | ₱19,982.10 |
| 50,000 | ₱0.63355 | ₱31,677.50 |
| 70,000 | ₱0.61456 | ₱43,019.20 |
| 100,000 | ₱0.59629 | ₱59,629.00 |

