
GMC04CG1R5B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R5B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R5B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R5B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R5B25NT |
Description | CAP0402 COG 1.5PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.95280 | ₱95.28 |
| 500 | ₱0.67410 | ₱337.05 |
| 1,000 | ₱0.58895 | ₱588.95 |
| 2,500 | ₱0.49974 | ₱1,249.35 |
| 5,000 | ₱0.44627 | ₱2,231.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.40226 | ₱4,022.60 |
| 20,000 | ₱0.36617 | ₱7,323.40 |
| 30,000 | ₱0.34811 | ₱10,443.30 |
| 50,000 | ₱0.32812 | ₱16,406.00 |
| 70,000 | ₱0.31644 | ₱22,150.80 |
| 100,000 | ₱0.30521 | ₱30,521.00 |

