1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R5D25NT

DigiKey Part Number
4713-GMC04CG1R5D25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R5D25NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R5D25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R5D25NT
Description
CAP0402 COG 1.5PF .5PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
50₱1.20300₱60.15
100₱1.03020₱103.02
500₱0.73128₱365.64
1,000₱0.63957₱639.57
2,500₱0.54405₱1,360.12
5,000₱0.48676₱2,433.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.43966₱4,396.60
20,000₱0.40095₱8,019.00
30,000₱0.38162₱11,448.60
50,000₱0.36017₱18,008.50
70,000₱0.34765₱24,335.50
100,000₱0.33561₱33,561.00
Manufacturers Standard Package