
GMC04CG1R5D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R5D50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R5D50NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R5D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R5D50NT |
Description | CAP0402 COG 1.5PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.88140 | ₱44.07 |
| 100 | ₱0.75030 | ₱75.03 |
| 500 | ₱0.52524 | ₱262.62 |
| 1,000 | ₱0.45675 | ₱456.75 |
| 2,500 | ₱0.38446 | ₱961.15 |
| 5,000 | ₱0.34134 | ₱1,706.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.30585 | ₱3,058.50 |
| 20,000 | ₱0.27679 | ₱5,535.80 |
| 30,000 | ₱0.26222 | ₱7,866.60 |
| 50,000 | ₱0.24612 | ₱12,306.00 |
| 70,000 | ₱0.23672 | ₱16,570.40 |
| 100,000 | ₱0.22767 | ₱22,767.00 |

