
GMC04CG271F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG271F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG271F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG271F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG271F25NT |
Description | CAP0402 COG 270PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.27500 | ₱32.75 |
| 50 | ₱2.26300 | ₱113.15 |
| 100 | ₱1.94730 | ₱194.73 |
| 500 | ₱1.42920 | ₱714.60 |
| 1,000 | ₱1.26961 | ₱1,269.61 |
| 2,500 | ₱1.10191 | ₱2,754.77 |
| 5,000 | ₱1.00104 | ₱5,005.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.91826 | ₱9,182.60 |
| 20,000 | ₱0.85017 | ₱17,003.40 |
| 30,000 | ₱0.81607 | ₱24,482.10 |
| 50,000 | ₱0.77831 | ₱38,915.50 |
| 70,000 | ₱0.75624 | ₱52,936.80 |
| 100,000 | ₱0.73502 | ₱73,502.00 |
| 120,000 | ₱0.72497 | ₱86,996.40 |
| 240,000 | ₱0.69111 | ₱165,866.40 |
| 250,000 | ₱0.68932 | ₱172,330.00 |

