
GMC04CG4R7C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R7C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R7C50NT |
Description | CAP0402 COG 4.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.83400 | ₱8.34 |
| 50 | ₱0.52400 | ₱26.20 |
| 100 | ₱0.43470 | ₱43.47 |
| 500 | ₱0.29894 | ₱149.47 |
| 1,000 | ₱0.25666 | ₱256.66 |
| 2,500 | ₱0.21271 | ₱531.77 |
| 5,000 | ₱0.18639 | ₱931.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.16483 | ₱1,648.30 |
| 20,000 | ₱0.14712 | ₱2,942.40 |
| 30,000 | ₱0.13826 | ₱4,147.80 |
| 50,000 | ₱0.12847 | ₱6,423.50 |
| 70,000 | ₱0.12277 | ₱8,593.90 |
| 100,000 | ₱0.11728 | ₱11,728.00 |
| 120,000 | ₱0.11468 | ₱13,761.60 |
| 240,000 | ₱0.10593 | ₱25,423.20 |
| 250,000 | ₱0.10547 | ₱26,367.50 |

