
GMC04CG510F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG510F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG510F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG510F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG510F50NT |
Description | CAP0402 COG 51PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.63160 | ₱81.58 |
| 100 | ₱1.40540 | ₱140.54 |
| 500 | ₱1.01236 | ₱506.18 |
| 1,000 | ₱0.89206 | ₱892.06 |
| 2,500 | ₱0.76629 | ₱1,915.73 |
| 5,000 | ₱0.69078 | ₱3,453.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.62861 | ₱6,286.10 |
| 20,000 | ₱0.57761 | ₱11,552.20 |
| 30,000 | ₱0.55209 | ₱16,562.70 |
| 50,000 | ₱0.52380 | ₱26,190.00 |
| 70,000 | ₱0.50728 | ₱35,509.60 |
| 100,000 | ₱0.49139 | ₱49,139.00 |
| 120,000 | ₱0.48386 | ₱58,063.20 |
| 240,000 | ₱0.45852 | ₱110,044.80 |
| 250,000 | ₱0.45717 | ₱114,292.50 |

