
GMC04CG510G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG510G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG510G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG510G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG510G50NT |
Description | CAP0402 COG 51PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱2.01280 | ₱100.64 |
| 100 | ₱1.73290 | ₱173.29 |
| 500 | ₱1.26126 | ₱630.63 |
| 1,000 | ₱1.11775 | ₱1,117.75 |
| 2,500 | ₱0.96638 | ₱2,415.95 |
| 5,000 | ₱0.87550 | ₱4,377.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.80083 | ₱8,008.30 |
| 20,000 | ₱0.73943 | ₱14,788.60 |
| 30,000 | ₱0.70870 | ₱21,261.00 |
| 50,000 | ₱0.67467 | ₱33,733.50 |
| 70,000 | ₱0.65479 | ₱45,835.30 |
| 100,000 | ₱0.63565 | ₱63,565.00 |
| 120,000 | ₱0.62660 | ₱75,192.00 |
| 240,000 | ₱0.59608 | ₱143,059.20 |
| 250,000 | ₱0.59446 | ₱148,615.00 |

