
GMC04CG750F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG750F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG750F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG750F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG750F50NT |
Description | CAP0402 COG 75PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.72700 | ₱86.35 |
| 100 | ₱1.48880 | ₱148.88 |
| 500 | ₱1.07548 | ₱537.74 |
| 1,000 | ₱0.94982 | ₱949.82 |
| 2,500 | ₱0.81726 | ₱2,043.15 |
| 5,000 | ₱0.73759 | ₱3,687.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.67226 | ₱6,722.60 |
| 20,000 | ₱0.61855 | ₱12,371.00 |
| 30,000 | ₱0.59167 | ₱17,750.10 |
| 50,000 | ₱0.56189 | ₱28,094.50 |
| 70,000 | ₱0.54449 | ₱38,114.30 |
| 100,000 | ₱0.52776 | ₱52,776.00 |
| 120,000 | ₱0.51984 | ₱62,380.80 |
| 240,000 | ₱0.49315 | ₱118,356.00 |
| 250,000 | ₱0.49173 | ₱122,932.50 |

