
BAS70-04-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS70-04-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS70-04-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS70-04-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-HE3_A-18 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.90000 | ₱159.00 |
| 100 | ₱10.05200 | ₱1,005.20 |
| 500 | ₱7.50450 | ₱3,752.25 |
| 1,000 | ₱6.68091 | ₱6,680.91 |
| 2,000 | ₱5.98746 | ₱11,974.92 |
| 5,000 | ₱5.23564 | ₱26,178.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.77031 | ₱47,703.10 |
| 20,000 | ₱4.37892 | ₱87,578.40 |
| 30,000 | ₱4.17950 | ₱125,385.00 |
| 50,000 | ₱3.95541 | ₱197,770.50 |
| 70,000 | ₱3.82272 | ₱267,590.40 |
| 100,000 | ₱3.72188 | ₱372,188.00 |



