
GMC04X5R104M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104M25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104M25NT |
Description | CAP0402 X5R .1UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 50 | ₱0.69080 | ₱34.54 |
| 100 | ₱0.58360 | ₱58.36 |
| 500 | ₱0.40494 | ₱202.47 |
| 1,000 | ₱0.34956 | ₱349.56 |
| 2,500 | ₱0.29227 | ₱730.67 |
| 5,000 | ₱0.25785 | ₱1,289.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.22968 | ₱2,296.80 |
| 20,000 | ₱0.20655 | ₱4,131.00 |
| 30,000 | ₱0.19497 | ₱5,849.10 |
| 50,000 | ₱0.18215 | ₱9,107.50 |
| 70,000 | ₱0.17468 | ₱12,227.60 |
| 100,000 | ₱0.16748 | ₱16,748.00 |
| 120,000 | ₱0.16408 | ₱19,689.60 |
| 240,000 | ₱0.15262 | ₱36,628.80 |
| 250,000 | ₱0.15202 | ₱38,005.00 |

