New Product
0.47 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R474M25NT

DigiKey Part Number
4713-GMC04X5R474M25NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R474M25NTCT-ND - Cut Tape (CT)
4713-GMC04X5R474M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R474M25NT
Description
CAP0402 X5R .47UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
General Purpose
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,810
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.62200₱76.22
50₱5.44280₱272.14
100₱4.78780₱478.78
500₱3.67780₱1,838.90
1,000₱3.33659₱3,336.59
2,500₱2.97702₱7,442.55
5,000₱2.76038₱13,801.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.06392₱30,958.80
30,000₱1.94987₱58,496.10
45,000₱1.89274₱85,173.30
75,000₱1.82942₱137,206.50
105,000₱1.79242₱188,204.10
150,000₱1.75681₱263,521.50
180,000₱1.73995₱313,191.00
Manufacturers Standard Package