
GMC04X7R102J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R102J100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102J100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102J100NT |
Description | CAP0402 X7R 1000PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.33700 | ₱83.37 |
| 50 | ₱5.97880 | ₱298.94 |
| 100 | ₱5.27020 | ₱527.02 |
| 500 | ₱4.07084 | ₱2,035.42 |
| 1,000 | ₱3.70163 | ₱3,701.63 |
| 2,500 | ₱3.31193 | ₱8,279.82 |
| 5,000 | ₱3.07731 | ₱15,386.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.88442 | ₱28,844.20 |
| 20,000 | ₱2.72560 | ₱54,512.00 |
| 30,000 | ₱2.64610 | ₱79,383.00 |
| 50,000 | ₱2.55796 | ₱127,898.00 |
| 70,000 | ₱2.50643 | ₱175,450.10 |
| 100,000 | ₱2.45687 | ₱245,687.00 |

