
GMC04X7R102K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R102K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102K25NT |
Description | CAP0402 X7R 1000PF 10% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱0.79800 | ₱7.98 |
| 50 | ₱0.51560 | ₱25.78 |
| 100 | ₱0.43590 | ₱43.59 |
| 500 | ₱0.29590 | ₱147.95 |
| 1,000 | ₱0.25415 | ₱254.15 |
| 2,500 | ₱0.21020 | ₱525.50 |
| 5,000 | ₱0.18405 | ₱920.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.16262 | ₱1,626.20 |
| 20,000 | ₱0.14500 | ₱2,900.00 |
| 30,000 | ₱0.13622 | ₱4,086.60 |
| 50,000 | ₱0.12649 | ₱6,324.50 |
| 70,000 | ₱0.12081 | ₱8,456.70 |
| 100,000 | ₱0.11535 | ₱11,535.00 |

