1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102K25NT

DigiKey Part Number
4713-GMC04X7R102K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102K25NT
Description
CAP0402 X7R 1000PF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,460
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.14000₱6.14
10₱0.79800₱7.98
50₱0.51560₱25.78
100₱0.43590₱43.59
500₱0.29590₱147.95
1,000₱0.25415₱254.15
2,500₱0.21020₱525.50
5,000₱0.18405₱920.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.16262₱1,626.20
20,000₱0.14500₱2,900.00
30,000₱0.13622₱4,086.60
50,000₱0.12649₱6,324.50
70,000₱0.12081₱8,456.70
100,000₱0.11535₱11,535.00
Manufacturers Standard Package