
GMC04X7R103K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R103K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R103K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R103K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R103K50NT |
Description | CAP0402 X7R .01UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱1.04400 | ₱10.44 |
| 50 | ₱0.66300 | ₱33.15 |
| 100 | ₱0.56480 | ₱56.48 |
| 500 | ₱0.38922 | ₱194.61 |
| 1,000 | ₱0.33519 | ₱335.19 |
| 2,500 | ₱0.27969 | ₱699.23 |
| 5,000 | ₱0.24642 | ₱1,232.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.21910 | ₱2,191.00 |
| 20,000 | ₱0.19669 | ₱3,933.80 |
| 30,000 | ₱0.18548 | ₱5,564.40 |
| 50,000 | ₱0.17308 | ₱8,654.00 |
| 70,000 | ₱0.16584 | ₱11,608.80 |
| 100,000 | ₱0.15888 | ₱15,888.00 |

