
GMC04X7R153J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R153J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R153J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R153J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R153J16NT |
Description | CAP0402 X7R .015UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.19140 | ₱109.57 |
| 100 | ₱1.88770 | ₱188.77 |
| 500 | ₱1.38156 | ₱690.78 |
| 1,000 | ₱1.22673 | ₱1,226.73 |
| 2,500 | ₱1.06356 | ₱2,658.90 |
| 5,000 | ₱0.96542 | ₱4,827.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.88491 | ₱8,849.10 |
| 20,000 | ₱0.81869 | ₱16,373.80 |
| 30,000 | ₱0.78554 | ₱23,566.20 |
| 50,000 | ₱0.74884 | ₱37,442.00 |
| 70,000 | ₱0.72738 | ₱50,916.60 |
| 100,000 | ₱0.70674 | ₱70,674.00 |
| 120,000 | ₱0.69697 | ₱83,636.40 |
| 240,000 | ₱0.66405 | ₱159,372.00 |
| 250,000 | ₱0.66230 | ₱165,575.00 |

