1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R182K25NT

DigiKey Part Number
4713-GMC04X7R182K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R182K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R182K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R182K25NT
Description
CAP0402 X7R 1800PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
50₱1.04800₱52.40
100₱0.89330₱89.33
500₱0.62884₱314.42
1,000₱0.54846₱548.46
2,500₱0.46449₱1,161.23
5,000₱0.41399₱2,069.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.37260₱3,726.00
20,000₱0.33863₱6,772.60
30,000₱0.32163₱9,648.90
50,000₱0.30281₱15,140.50
70,000₱0.29181₱20,426.70
100,000₱0.28124₱28,124.00
Manufacturers Standard Package