0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R183K16NT

DigiKey Part Number
4713-GMC04X7R183K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R183K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R183K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R183K16NT
Description
CAP0402 X7R .018UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
50₱1.22680₱61.34
100₱1.04810₱104.81
500₱0.74438₱372.19
1,000₱0.65207₱652.07
2,500₱0.55501₱1,387.53
5,000₱0.49677₱2,483.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.44895₱4,489.50
20,000₱0.40959₱8,191.80
30,000₱0.38991₱11,697.30
50,000₱0.36814₱18,407.00
70,000₱0.35541₱24,878.70
100,000₱0.34317₱34,317.00
120,000₱0.33738₱40,485.60
240,000₱0.31786₱76,286.40
250,000₱0.31683₱79,207.50
Manufacturers Standard Package