
GMC04X7R222M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R222M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R222M25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R222M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R222M25NT |
Description | CAP0402 X7R 2200PF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.85760 | ₱42.88 |
| 100 | ₱0.72650 | ₱72.65 |
| 500 | ₱0.50974 | ₱254.87 |
| 1,000 | ₱0.44246 | ₱442.46 |
| 2,500 | ₱0.37254 | ₱931.35 |
| 5,000 | ₱0.33050 | ₱1,652.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.29596 | ₱2,959.60 |
| 20,000 | ₱0.26759 | ₱5,351.80 |
| 30,000 | ₱0.25343 | ₱7,602.90 |
| 50,000 | ₱0.23774 | ₱11,887.00 |
| 70,000 | ₱0.22858 | ₱16,000.60 |
| 100,000 | ₱0.21977 | ₱21,977.00 |
| 120,000 | ₱0.21560 | ₱25,872.00 |
| 240,000 | ₱0.20156 | ₱48,374.40 |
| 250,000 | ₱0.20081 | ₱50,202.50 |

