
GMC04X7R333J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R333J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R333J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R333J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R333J25NT |
Description | CAP0402 X7R .033UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱1.84010 | ₱184.01 |
| 500 | ₱1.34584 | ₱672.92 |
| 1,000 | ₱1.19398 | ₱1,193.98 |
| 2,500 | ₱1.03450 | ₱2,586.25 |
| 5,000 | ₱0.93863 | ₱4,693.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.85978 | ₱8,597.80 |
| 20,000 | ₱0.79502 | ₱15,900.40 |
| 30,000 | ₱0.76258 | ₱22,877.40 |
| 50,000 | ₱0.72666 | ₱36,333.00 |
| 70,000 | ₱0.70567 | ₱49,396.90 |
| 100,000 | ₱0.68548 | ₱68,548.00 |
| 120,000 | ₱0.67591 | ₱81,109.20 |
| 240,000 | ₱0.64371 | ₱154,490.40 |
| 250,000 | ₱0.64200 | ₱160,500.00 |

