3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R332J50NT

DigiKey Part Number
4713-GMC04X7R332J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R332J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R332J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R332J50NT
Description
CAP0402 X7R 3300PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.31000₱13.10
50₱0.88140₱44.07
100₱0.75030₱75.03
500₱0.52524₱262.62
1,000₱0.45675₱456.75
2,500₱0.38446₱961.15
5,000₱0.34134₱1,706.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.30585₱3,058.50
20,000₱0.27679₱5,535.80
30,000₱0.26222₱7,866.60
50,000₱0.24612₱12,306.00
70,000₱0.23672₱16,570.40
100,000₱0.22767₱22,767.00
120,000₱0.22339₱26,806.80
240,000₱0.20897₱50,152.80
250,000₱0.20821₱52,052.50
Manufacturers Standard Package