
GMC04X7R332K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R332K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R332K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R332K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R332K25NT |
Description | CAP0402 X7R 3300PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 50 | ₱1.17900 | ₱58.95 |
| 100 | ₱1.00040 | ₱100.04 |
| 500 | ₱0.70984 | ₱354.92 |
| 1,000 | ₱0.62111 | ₱621.11 |
| 2,500 | ₱0.52761 | ₱1,319.03 |
| 5,000 | ₱0.47164 | ₱2,358.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.42572 | ₱4,257.20 |
| 20,000 | ₱0.38797 | ₱7,759.40 |
| 30,000 | ₱0.36909 | ₱11,072.70 |
| 50,000 | ₱0.34820 | ₱17,410.00 |
| 70,000 | ₱0.33599 | ₱23,519.30 |
| 100,000 | ₱0.32425 | ₱32,425.00 |
| 120,000 | ₱0.31869 | ₱38,242.80 |
| 240,000 | ₱0.29997 | ₱71,992.80 |
| 250,000 | ₱0.29897 | ₱74,742.50 |

