
GMC04X7R391K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R391K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R391K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R391K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R391K100NT |
Description | CAP0402 X7R 390PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32556 | ₱3,255.60 |
| 20,000 | ₱0.29498 | ₱5,899.60 |
| 30,000 | ₱0.27969 | ₱8,390.70 |
| 50,000 | ₱0.26277 | ₱13,138.50 |
| 70,000 | ₱0.25289 | ₱17,702.30 |
| 100,000 | ₱0.24339 | ₱24,339.00 |
| 120,000 | ₱0.23889 | ₱28,666.80 |
| 240,000 | ₱0.22374 | ₱53,697.60 |
| 250,000 | ₱0.22294 | ₱55,735.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.52600 | ₱45.26 |
| 50 | ₱3.15620 | ₱157.81 |
| 100 | ₱2.73930 | ₱273.93 |
| 500 | ₱2.04614 | ₱1,023.07 |
| 1,000 | ₱1.83295 | ₱1,832.95 |
| 2,500 | ₱1.60785 | ₱4,019.62 |
| 5,000 | ₱1.47267 | ₱7,363.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.79200 | ₱79.20 |
| 500 | ₱0.55620 | ₱278.10 |
| 1,000 | ₱0.48355 | ₱483.55 |
| 2,500 | ₱0.40804 | ₱1,020.10 |
| 5,000 | ₱0.36278 | ₱1,813.90 |

