10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V103Z50NT

DigiKey Part Number
4713-GMC04Y5V103Z50NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V103Z50NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V103Z50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V103Z50NT
Description
CAP0402 Y5V .01UF Z-TOL 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,530
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.07200₱10.72
50₱0.69080₱34.54
100₱0.58360₱58.36
500₱0.40494₱202.47
1,000₱0.34956₱349.56
2,500₱0.29227₱730.67
5,000₱0.25785₱1,289.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.22968₱2,296.80
20,000₱0.20655₱4,131.00
30,000₱0.19497₱5,849.10
50,000₱0.18215₱9,107.50
70,000₱0.17468₱12,227.60
100,000₱0.16748₱16,748.00
120,000₱0.16408₱19,689.60
240,000₱0.15262₱36,628.80
250,000₱0.15202₱38,005.00
Manufacturers Standard Package