
GMC04Y5V223Z25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04Y5V223Z25NTTR-ND - Tape & Reel (TR) 4713-GMC04Y5V223Z25NTCT-ND - Cut Tape (CT) 4713-GMC04Y5V223Z25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04Y5V223Z25NT |
Description | CAP0402 Y5V .022UF Z-TOL 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 50 | ₱1.29820 | ₱64.91 |
| 100 | ₱1.10170 | ₱110.17 |
| 500 | ₱0.78606 | ₱393.03 |
| 1,000 | ₱0.68959 | ₱689.59 |
| 2,500 | ₱0.58764 | ₱1,469.10 |
| 5,000 | ₱0.52666 | ₱2,633.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.47652 | ₱4,765.20 |
| 20,000 | ₱0.43534 | ₱8,706.80 |
| 30,000 | ₱0.41473 | ₱12,441.90 |
| 50,000 | ₱0.39190 | ₱19,595.00 |
| 70,000 | ₱0.37856 | ₱26,499.20 |
| 100,000 | ₱0.36574 | ₱36,574.00 |
| 120,000 | ₱0.35967 | ₱43,160.40 |
| 240,000 | ₱0.33922 | ₱81,412.80 |
| 250,000 | ₱0.33814 | ₱84,535.00 |

