0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V224Z16NT

DigiKey Part Number
4713-GMC04Y5V224Z16NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V224Z16NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V224Z16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V224Z16NT
Description
CAP0402 Y5V .22UF Z-TOL 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,780
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
50₱1.44120₱72.06
100₱1.22670₱122.67
500₱0.88134₱440.67
1,000₱0.77415₱774.15
2,500₱0.66244₱1,656.10
5,000₱0.59514₱2,975.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.53994₱5,399.40
20,000₱0.49459₱9,891.80
30,000₱0.47187₱14,156.10
50,000₱0.44672₱22,336.00
70,000₱0.43203₱30,242.10
100,000₱0.41790₱41,790.00
120,000₱0.41121₱49,345.20
240,000₱0.38868₱93,283.20
250,000₱0.38748₱96,870.00
Manufacturers Standard Package