0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG0R5B100NT

DigiKey Part Number
4713-GMC10CG0R5B100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG0R5B100NTCT-ND - Cut Tape (CT)
4713-GMC10CG0R5B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG0R5B100NT
Description
CAP0603 COG .5PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.30000₱53.00
50₱3.72780₱186.39
100₱3.24550₱324.55
500₱2.44394₱1,221.97
1,000₱2.19740₱2,197.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.82834₱7,313.36
8,000₱1.69159₱13,532.72
12,000₱1.62318₱19,478.16
20,000₱1.54735₱30,947.00
28,000₱1.50300₱42,084.00
40,000₱1.46039₱58,415.60
48,000₱1.44019₱69,129.12
96,000₱1.37219₱131,730.24
100,000₱1.36859₱136,859.00
Manufacturers Standard Package