
GMC10CG180J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180J100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG180J100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG180J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180J100NTD |
Description | CAP0603 COG 18PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.25060 | ₱62.53 |
| 100 | ₱1.06590 | ₱106.59 |
| 500 | ₱0.75866 | ₱379.33 |
| 1,000 | ₱0.66458 | ₱664.58 |
| 2,500 | ₱0.56596 | ₱1,414.90 |
| 5,000 | ₱0.50677 | ₱2,533.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.45818 | ₱4,581.80 |
| 20,000 | ₱0.41819 | ₱8,363.80 |
| 30,000 | ₱0.39821 | ₱11,946.30 |
| 50,000 | ₱0.37607 | ₱18,803.50 |
| 70,000 | ₱0.36314 | ₱25,419.80 |
| 100,000 | ₱0.35071 | ₱35,071.00 |
| 120,000 | ₱0.34482 | ₱41,378.40 |
| 240,000 | ₱0.32499 | ₱77,997.60 |
| 250,000 | ₱0.32394 | ₱80,985.00 |

