
GMC10CG181J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG181J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG181J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG181J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG181J100NT |
Description | CAP0603 COG 180PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.53640 | ₱76.82 |
| 100 | ₱1.31610 | ₱131.61 |
| 500 | ₱0.94566 | ₱472.83 |
| 1,000 | ₱0.83251 | ₱832.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.66354 | ₱2,654.16 |
| 8,000 | ₱0.60108 | ₱4,808.64 |
| 12,000 | ₱0.56984 | ₱6,838.08 |
| 20,000 | ₱0.53527 | ₱10,705.40 |
| 28,000 | ₱0.51507 | ₱14,421.96 |
| 40,000 | ₱0.49565 | ₱19,826.00 |
| 48,000 | ₱0.48646 | ₱23,350.08 |
| 96,000 | ₱0.45550 | ₱43,728.00 |
| 100,000 | ₱0.45386 | ₱45,386.00 |

