
GMC10CG1R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R2B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R2B50NT |
Description | CAP0603 COG 1.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.52600 | ₱45.26 |
| 50 | ₱3.18000 | ₱159.00 |
| 100 | ₱2.75720 | ₱275.72 |
| 500 | ₱2.06044 | ₱1,030.22 |
| 1,000 | ₱1.84545 | ₱1,845.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.52403 | ₱6,096.12 |
| 8,000 | ₱1.40493 | ₱11,239.44 |
| 12,000 | ₱1.34533 | ₱16,143.96 |
| 20,000 | ₱1.27931 | ₱25,586.20 |
| 28,000 | ₱1.24075 | ₱34,741.00 |
| 40,000 | ₱1.20364 | ₱48,145.60 |
| 48,000 | ₱1.18606 | ₱56,930.88 |
| 96,000 | ₱1.12687 | ₱108,179.52 |
| 100,000 | ₱1.12374 | ₱112,374.00 |

