2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R0C50NT

DigiKey Part Number
4713-GMC10CG2R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R0C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R0C50NT
Description
CAP0603 COG 2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
50₱1.33400₱66.70
100₱1.13740₱113.74
500₱0.81346₱406.73
1,000₱0.71400₱714.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.56528₱2,261.12
8,000₱0.51027₱4,082.16
12,000₱0.48280₱5,793.60
20,000₱0.45237₱9,047.40
28,000₱0.43459₱12,168.52
40,000₱0.41749₱16,699.60
48,000₱0.40941₱19,651.68
96,000₱0.38216₱36,687.36
100,000₱0.38072₱38,072.00
Manufacturers Standard Package