
GMC10CG331G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331G200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG331G200NTCT-ND - Cut Tape (CT) 4713-GMC10CG331G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331G200NT |
Description | CAP0603 COG 330PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.66800 | ₱306.68 |
| 50 | ₱23.59380 | ₱1,179.69 |
| 100 | ₱21.42610 | ₱2,142.61 |
| 500 | ₱17.75900 | ₱8,879.50 |
| 1,000 | ₱16.62517 | ₱16,625.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.92502 | ₱59,700.08 |
| 8,000 | ₱14.29304 | ₱114,344.32 |
| 12,000 | ₱13.97634 | ₱167,716.08 |
| 20,000 | ₱13.62534 | ₱272,506.80 |
| 28,000 | ₱13.42010 | ₱375,762.80 |
| 40,000 | ₱13.22268 | ₱528,907.20 |

