2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R0C50NTD

DigiKey Part Number
4713-GMC10CG2R0C50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG2R0C50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG2R0C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R0C50NTD
Description
CAP0603 COG 2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.91800₱29.18
50₱2.01280₱100.64
100₱1.73290₱173.29
500₱1.26126₱630.63
1,000₱1.11775₱1,117.75
2,500₱0.96638₱2,415.95
5,000₱0.87550₱4,377.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.80083₱8,008.30
20,000₱0.73943₱14,788.60
30,000₱0.70870₱21,261.00
50,000₱0.67467₱33,733.50
70,000₱0.65479₱45,835.30
100,000₱0.63565₱63,565.00
120,000₱0.62660₱75,192.00
240,000₱0.59608₱143,059.20
250,000₱0.59446₱148,615.00
Manufacturers Standard Package