
GMC10CG2R4B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R4B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R4B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R4B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R4B100NT |
Description | CAP0603 COG 2.4PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.44400 | ₱74.44 |
| 50 | ₱5.32380 | ₱266.19 |
| 100 | ₱4.67470 | ₱467.47 |
| 500 | ₱3.59086 | ₱1,795.43 |
| 1,000 | ₱3.25560 | ₱3,255.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.75419 | ₱11,016.76 |
| 8,000 | ₱2.56824 | ₱20,545.92 |
| 12,000 | ₱2.47510 | ₱29,701.20 |
| 20,000 | ₱2.37188 | ₱47,437.60 |
| 28,000 | ₱2.31158 | ₱64,724.24 |
| 40,000 | ₱2.25355 | ₱90,142.00 |
| 48,000 | ₱2.22607 | ₱106,851.36 |
| 96,000 | ₱2.13350 | ₱204,816.00 |
| 100,000 | ₱2.12859 | ₱212,859.00 |

