330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG331F50NT

DigiKey Part Number
4713-GMC10CG331F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG331F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG331F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG331F50NT
Description
CAP0603 COG 330PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,117
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.18100₱51.81
50₱3.63260₱181.63
100₱3.16810₱316.81
500₱2.38080₱1,190.40
1,000₱2.13904₱2,139.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.77816₱7,112.64
8,000₱1.64425₱13,154.00
12,000₱1.57723₱18,926.76
20,000₱1.50298₱30,059.60
28,000₱1.45959₱40,868.52
40,000₱1.41787₱56,714.80
48,000₱1.39810₱67,108.80
96,000₱1.33153₱127,826.88
100,000₱1.32799₱132,799.00
Manufacturers Standard Package