330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG331G50NT

DigiKey Part Number
4713-GMC10CG331G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG331G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG331G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG331G50NT
Description
CAP0603 COG 330PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,621
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.91800₱29.18
50₱2.01280₱100.64
100₱1.73290₱173.29
500₱1.26126₱630.63
1,000₱1.11775₱1,117.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.90278₱3,611.12
8,000₱0.82328₱6,586.24
12,000₱0.78348₱9,401.76
20,000₱0.73943₱14,788.60
28,000₱0.71369₱19,983.32
40,000₱0.68893₱27,557.20
48,000₱0.67721₱32,506.08
96,000₱0.63775₱61,224.00
100,000₱0.63565₱63,565.00
Manufacturers Standard Package