
GMC10CG332K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG332K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG332K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG332K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG332K50NT |
Description | CAP0603 COG 3300PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱5.84780 | ₱584.78 |
| 500 | ₱4.54248 | ₱2,271.24 |
| 1,000 | ₱4.13932 | ₱4,139.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.53608 | ₱14,144.32 |
| 8,000 | ₱3.31217 | ₱26,497.36 |
| 12,000 | ₱3.20012 | ₱38,401.44 |
| 20,000 | ₱3.07588 | ₱61,517.60 |
| 28,000 | ₱3.00326 | ₱84,091.28 |
| 40,000 | ₱2.93340 | ₱117,336.00 |
| 48,000 | ₱2.90031 | ₱139,214.88 |
| 96,000 | ₱2.78886 | ₱267,730.56 |
| 100,000 | ₱2.78294 | ₱278,294.00 |

