
GMC10CG390G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG390G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG390G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG390G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG390G100NTD |
Description | CAP0603 COG 39PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.14800 | ₱121.48 |
| 50 | ₱8.93260 | ₱446.63 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱6.26586 | ₱3,132.93 |
| 1,000 | ₱5.74955 | ₱5,749.55 |
| 2,500 | ₱5.20443 | ₱13,011.08 |
| 5,000 | ₱4.87619 | ₱24,380.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.60607 | ₱46,060.70 |
| 20,000 | ₱4.38371 | ₱87,674.20 |
| 30,000 | ₱4.27236 | ₱128,170.80 |
| 50,000 | ₱4.14888 | ₱207,444.00 |
| 70,000 | ₱4.07670 | ₱285,369.00 |
| 100,000 | ₱4.00727 | ₱400,727.00 |
| 120,000 | ₱3.97436 | ₱476,923.20 |

