
GMC10CG390G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG390G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG390G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG390G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG390G50NT |
Description | CAP0603 COG 39PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.87100 | ₱38.71 |
| 50 | ₱2.69160 | ₱134.58 |
| 100 | ₱2.33440 | ₱233.44 |
| 500 | ₱1.72814 | ₱864.07 |
| 1,000 | ₱1.54235 | ₱1,542.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.26380 | ₱5,055.20 |
| 8,000 | ₱1.16056 | ₱9,284.48 |
| 12,000 | ₱1.10892 | ₱13,307.04 |
| 20,000 | ₱1.05171 | ₱21,034.20 |
| 28,000 | ₱1.01828 | ₱28,511.84 |
| 40,000 | ₱0.98615 | ₱39,446.00 |
| 48,000 | ₱0.97093 | ₱46,604.64 |
| 96,000 | ₱0.91968 | ₱88,289.28 |
| 100,000 | ₱0.91696 | ₱91,696.00 |

