56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG560G50NTD

DigiKey Part Number
4713-GMC10CG560G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG560G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG560G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG560G50NTD
Description
CAP0603 COG 56PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.95500₱59.55
50₱4.21620₱210.81
100₱3.68610₱368.61
500₱2.79528₱1,397.64
1,000₱2.52016₱2,520.16
2,500₱2.23122₱5,578.05
5,000₱2.05733₱10,286.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.91424₱19,142.40
20,000₱1.79653₱35,930.60
30,000₱1.73757₱52,127.10
50,000₱1.67226₱83,613.00
70,000₱1.63407₱114,384.90
100,000₱1.59734₱159,734.00
Manufacturers Standard Package