
GMC10CG561G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG561G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG561G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG561G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG561G100NTD |
Description | CAP0603 COG 560PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.53800 | ₱55.38 |
| 50 | ₱3.93040 | ₱196.52 |
| 100 | ₱3.43010 | ₱343.01 |
| 500 | ₱2.58924 | ₱1,294.62 |
| 1,000 | ₱2.33138 | ₱2,331.38 |
| 2,500 | ₱2.05924 | ₱5,148.10 |
| 5,000 | ₱1.89560 | ₱9,478.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.76107 | ₱17,610.70 |
| 20,000 | ₱1.65034 | ₱33,006.80 |
| 30,000 | ₱1.59491 | ₱47,847.30 |
| 50,000 | ₱1.53348 | ₱76,674.00 |
| 70,000 | ₱1.49758 | ₱104,830.60 |
| 100,000 | ₱1.46304 | ₱146,304.00 |

