560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG561J100NT

DigiKey Part Number
4713-GMC10CG561J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG561J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG561J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG561J100NT
Description
CAP0603 COG 560PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,828
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
50₱1.91760₱95.88
100₱1.64950₱164.95
500₱1.20052₱600.26
1,000₱1.06237₱1,062.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.85618₱3,424.72
8,000₱0.77988₱6,239.04
12,000₱0.74170₱8,900.40
20,000₱0.69942₱13,988.40
28,000₱0.67472₱18,892.16
40,000₱0.65099₱26,039.60
Manufacturers Standard Package