820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG821G50NT

DigiKey Part Number
4713-GMC10CG821G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG821G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG821G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG821G50NT
Description
CAP0603 COG 820PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.43100₱64.31
50₱4.57340₱228.67
100₱4.00180₱400.18
500₱3.04776₱1,523.88
1,000₱2.75359₱2,753.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.31337₱9,253.48
8,000₱2.15013₱17,201.04
12,000₱2.06837₱24,820.44
20,000₱1.97777₱39,555.40
28,000₱1.92485₱53,895.80
40,000₱1.87395₱74,958.00
48,000₱1.84983₱88,791.84
96,000₱1.76860₱169,785.60
100,000₱1.76429₱176,429.00
Manufacturers Standard Package