1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R105K25NT

DigiKey Part Number
4713-GMC10X5R105K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R105K25NTCT-ND - Cut Tape (CT)
4713-GMC10X5R105K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R105K25NT
Description
CAP0603 X5R 1UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,774
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.38200₱23.82
50₱1.63160₱81.58
100₱1.40540₱140.54
500₱1.01236₱506.18
1,000₱0.89206₱892.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.71341₱2,853.64
8,000₱0.64731₱5,178.48
12,000₱0.61426₱7,371.12
20,000₱0.57761₱11,552.20
28,000₱0.55622₱15,574.16
40,000₱0.53565₱21,426.00
Manufacturers Standard Package