
GMC10X5R106K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106K10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106K10NT |
Description | CAP0603 X5R 10UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.20420 | ₱210.21 |
| 100 | ₱3.67420 | ₱367.42 |
| 500 | ₱2.78456 | ₱1,392.28 |
| 1,000 | ₱2.51122 | ₱2,511.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.10152 | ₱8,406.08 |
| 8,000 | ₱1.94952 | ₱15,596.16 |
| 12,000 | ₱1.87349 | ₱22,481.88 |
| 20,000 | ₱1.78924 | ₱35,784.80 |
| 28,000 | ₱1.74001 | ₱48,720.28 |
| 40,000 | ₱1.69263 | ₱67,705.20 |

