10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R106K10NT

DigiKey Part Number
4713-GMC10X5R106K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R106K10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R106K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R106K10NT
Description
CAP0603 X5R 10UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,880
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.95500₱59.55
50₱4.20420₱210.21
100₱3.67420₱367.42
500₱2.78456₱1,392.28
1,000₱2.51122₱2,511.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.10152₱8,406.08
8,000₱1.94952₱15,596.16
12,000₱1.87349₱22,481.88
20,000₱1.78924₱35,784.80
28,000₱1.74001₱48,720.28
40,000₱1.69263₱67,705.20
Manufacturers Standard Package