0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R223M100NT

DigiKey Part Number
4713-GMC10X5R223M100NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R223M100NTCT-ND - Cut Tape (CT)
4713-GMC10X5R223M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R223M100NT
Description
CAP0603 X5R .022UF 20% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.83600₱58.36
50₱4.12080₱206.04
100₱3.59680₱359.68
500₱2.72382₱1,361.91
1,000₱2.45465₱2,454.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.43813₱5,752.52
8,000₱1.32409₱10,592.72
12,000₱1.26713₱15,205.56
20,000₱1.20395₱24,079.00
28,000₱1.16703₱32,676.84
40,000₱1.13155₱45,262.00
48,000₱1.11474₱53,507.52
96,000₱1.05812₱101,579.52
100,000₱1.05512₱105,512.00
Manufacturers Standard Package