
GMC10X6S475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X6S475K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X6S475K25NTCT-ND - Cut Tape (CT) 4713-GMC10X6S475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X6S475K25NT |
Description | CAP0603 X6S 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.62200 | ₱76.22 |
| 50 | ₱5.47860 | ₱273.93 |
| 100 | ₱4.82360 | ₱482.36 |
| 500 | ₱3.70640 | ₱1,853.20 |
| 1,000 | ₱3.36338 | ₱3,363.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.84932 | ₱11,397.28 |
| 8,000 | ₱2.65854 | ₱21,268.32 |
| 12,000 | ₱2.56298 | ₱30,755.76 |
| 20,000 | ₱2.45712 | ₱49,142.40 |
| 28,000 | ₱2.39527 | ₱67,067.56 |
| 40,000 | ₱2.33577 | ₱93,430.80 |
| 48,000 | ₱2.30759 | ₱110,764.32 |
| 96,000 | ₱2.21264 | ₱212,413.44 |
| 100,000 | ₱2.20760 | ₱220,760.00 |

